Molex, 5240 Plug Connector Housing, 2.5mm Pitch, 10 Way, 1 Row

Subtotal (1 bag of 250 units)*

£200.84

(exc. VAT)

£241.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£200.84£0.803

*price indicative

RS Stock No.:
683-760
Mfr. Part No.:
29-11-0103
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Number of Rows

1

Pitch

2.5mm

Gender

Plug

Series

5240

Body Orientation

Straight

COO (Country of Origin):
JP
The Molex Mini-Latch Wire-to-Wire Plug Housing is engineered for reliable connectivity in signal applications, featuring a friction lock design that ensures secure mating. This housing accommodates up to 10 circuits and is crafted from natural (white) resin, compliant with various environmental standards. Designed without mounting ears, it enables versatile installation options while maintaining a temperature resilience range from -40° to +105°C. This component is ideal for various applications, providing a dependable solution for dynamic environments.

Low-halogen compliance enhances safety and sustainability features
Supported by industry-standard documents for enhanced credibility
Lightweight design with a net weight of 1349.300 mg for easy handling
CSA and UL certified, assuring high-quality manufacturing standards

Related links