Molex, 5240 Plug Connector Housing, 2.5mm Pitch, 6 Way, 1 Row

Subtotal (1 bag of 1000 units)*

£224.21

(exc. VAT)

£269.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£224.21£0.224

*price indicative

RS Stock No.:
684-857
Mfr. Part No.:
29-11-0063
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

1

Pitch

2.5mm

Gender

Plug

Series

5240

Body Orientation

Straight

COO (Country of Origin):
JP
The Molex Mini-Latch Wire-to-Wire Plug Housing designed for reliable connectivity in compact applications. Featuring a 2.50mm pitch, this product ensures efficient signal transmission with a friction lock mechanism, allowing easy connections without mounting ears. Suitable for up to six circuits, its natural white resin construction adheres to low-halogen standards, making it an environmentally conscious choice. Ideal for applications in various industries seeking dependable and streamlined wiring solutions, this housing meets critical compliance standards, including EU RoHS and REACH SVHC, ensuring safety and compatibility across diverse operational environments.

Supports applications that require robust signal transmission and connectivity
Designed for panel mounting, offering added installation flexibility
Backed by industry standards, ensuring reliability and quality
Compatible with Mini-Latch Receptacle Housings and male crimp terminals

Related links