Molex, 35184 Male Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 683-982
- Mfr. Part No.:
- 35184-0300
- Brand:
- Molex
Subtotal (1 bag of 2000 units)*
£201.79
(exc. VAT)
£242.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £201.79 | £0.101 |
*price indicative
- RS Stock No.:
- 683-982
- Mfr. Part No.:
- 35184-0300
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Male | |
| Series | 35184 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Male | ||
Series 35184 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex Connector housing designed for seamless wire-to-wire applications, featuring a compact 2.50mm pitch that enables efficient connections in various electronic devices. This particular model stands out due to its robust construction from nylon, ensuring reliability in a range of environments. With a natural colours and a design that accommodates up to three circuits, it supports signal transmission while maintaining a streamlined aesthetic. Ideal for applications in need of durable yet flexible connectivity solutions, this connector housing is a preferred choice for designers seeking compatibility and compliance with industry standards.
Locking mechanism provides secure connections to mating parts
Operating temperature range of -40° to +105°C for resilience in challenging environments
Compatible with wire-to-wire male terminals for enhanced versatility
Low-halogen status ensures compliance with environmental regulations
Operating temperature range of -40° to +105°C for resilience in challenging environments
Compatible with wire-to-wire male terminals for enhanced versatility
Low-halogen status ensures compliance with environmental regulations
