Samtec, IMPC Receptacle Housing Plug, 2mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 644-358
- Mfr. Part No.:
- IMPC-05-M
- Brand:
- Samtec
Bulk discount available
Subtotal (1 unit)*
£4.27
(exc. VAT)
£5.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.27 |
| 10 - 24 | £3.93 |
| 25 + | £3.54 |
*price indicative
- RS Stock No.:
- 644-358
- Mfr. Part No.:
- IMPC-05-M
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Gender | Receptacle | |
| Series | IMPC | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Receptacle | ||
Series IMPC | ||
Body Orientation Straight | ||
The Samtec 2.00 mm mPOWER Discrete Wire Socket Housing is a compact, high-current interconnect solution designed for power-only or power/signal applications. It accommodates 2 to 10 power blades on a 2.00 mm pitch, supporting up to 18 A per blade.
Requires IMPCC for use
