Molex, 160077 Male Connector Housing, 3.5mm Pitch, 10 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£11.13

(exc. VAT)

£13.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£11.13£2.226
5 +£10.25£2.05

*price indicative

RS Stock No.:
536-143
Mfr. Part No.:
1600775003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Number of Rows

2

Pitch

3.5mm

Gender

Male

Series

160077

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex MX150 Hybrid Mat Sealed Male Connector Assembly is designed to excel in demanding applications, making it an essential component for automotive and power management systems. With its dual row structure and 10 circuits, it offers robust connectivity in challenging environments. The connector's keying option C ensures secure mating, preventing incorrect connections. Crafted from high quality nylon resin, it not only meets stringent compliance standards, including EU RoHS and REACH SVHC, but also stands out with its low halogen status, ensuring it is a safe choice for sustainable practices. Whether you are looking to enhance performance in wire to wire connections or require a reliable assembly for automotive use, this product aligns with industry standards and provides a dependable solution.

Constructed with durable nylon resin for optimal resilience
Designed for effortless assembly with polarized features for secure connections
Offers great versatility with a robust 10 circuit configuration
Specifically engineered to meet stringent compliance standards in the industry
Facilitates easy mating with colour coded keying for enhanced operational efficiency
Lightweight design allows for more efficient application in diverse setups
Perfectly suited for power and wire to wire automotive applications

Related links