Molex, 160077 Male Connector Housing, 3.5mm Pitch, 10 Way, 2 Row
- RS Stock No.:
- 536-141
- Mfr. Part No.:
- 1600775002
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.13
(exc. VAT)
£13.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £11.13 | £2.226 |
| 5 + | £10.25 | £2.05 |
*price indicative
- RS Stock No.:
- 536-141
- Mfr. Part No.:
- 1600775002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Pitch | 3.5mm | |
| Gender | Male | |
| Series | 160077 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 3.5mm | ||
Gender Male | ||
Series 160077 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex MX150 Hybrid Mat Sealed Male Connector Assembly stands out in the realm of connector housings with its dual row design and a robust configuration capable of accommodating up to ten circuits. Engineered for durability, this connector is ideally suited for power and wire to wire automotive applications, delivering not just versatility but reliability. The light grey finish and well defined keying options ensure precise mating, making installation seamless. Whether you're working on heavy duty automotive projects or intricate electronic systems, this assembly promises a secure connection that withstands thermal extremes, from 40° to +125°C. Its nylon resin construction adds a layer of resilience, safeguarding against wear and tear while maintaining performance standards. Offering compliance with industry regulations, it's designed to meet a variety of environmental and safety standards, reflecting a commitment to quality and innovation.
Light grey colour offers a modern aesthetic while providing visibility
Nylon resin material contributes to a lightweight yet durable structure
Adaptable temperature range allows for use in extreme conditions
Designed for power applications making it ideal for automotive uses
Provisions for secure mating increase reliability in various environments
Compliant with multiple industry standards which ensuring peace of mind
Nylon resin material contributes to a lightweight yet durable structure
Adaptable temperature range allows for use in extreme conditions
Designed for power applications making it ideal for automotive uses
Provisions for secure mating increase reliability in various environments
Compliant with multiple industry standards which ensuring peace of mind
