TE Connectivity, 2921 Male to Male PCB Header, 2mm Pitch, 22 Way, 2 Row

Subtotal (1 pack of 25 units)*

£177.98

(exc. VAT)

£213.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£177.98£7.119

*price indicative

RS Stock No.:
508-871
Mfr. Part No.:
292178-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

22

Number of Rows

2

Pitch

2mm

Gender

Male to Male

Series

2921

Body Orientation

Straight

COO (Country of Origin):
CN
The TE Connectivity Drawer Connector Assembly is expertly designed to provide reliable connectivity for power and signal applications. This innovative plug to plug relay header features an impressive configuration with 22 positions, ensuring robust performance in wire-to-wire connections. Crafted for versatility, it supports a range of wire sizes and integrates seamlessly into your projects with its crimp/IDC termination method. Suited for demanding environments, the connector operates efficiently within a wide temperature range, making it ideal for various industrial applications. The product's PBT GF housing not only enhances durability but also maintains a sleek black finish, contributing to its functionality and aesthetics. Experience peace of mind with this active connector solution, engineered to meet the highest standards of compliance in environmental regulations.

Constructed with a PBT GF housing for enhanced durability and heat resistance
Offers a panel mount feature for secure installation in various setups
Supports a wide operating temperature range, making it suitable for diverse applications
Includes a strain relief design to enhance stability during operation
Facilitates easy assembly with its crimp/IDC termination for efficient connections
Complies with EU RoHS and other stringent environmental directives
Compatible with various TE parts, expanding your connectivity options

Related links