Molex, 503658 Connector Housing, 2mm Pitch, 5 Way
- RS Stock No.:
- 482-335
- Mfr. Part No.:
- 503658-0500
- Brand:
- Molex
Subtotal (1 box of 1500 units)*
£150.73
(exc. VAT)
£180.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £150.73 | £0.10 |
*price indicative
- RS Stock No.:
- 482-335
- Mfr. Part No.:
- 503658-0500
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Pitch | 2mm | |
| Series | 503658 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Pitch 2mm | ||
Series 503658 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The TE Connectivity Single-Row Wire-to-Board Crimp Housing, White, 5 Circuits is a durable and efficient connector housing designed for wire-to-board applications. It features a single-row configuration with 5 circuits and is made of white material, offering both reliability and a clean appearance. This crimp housing ensures secure connections when paired with crimp terminals, making it ideal for compact electrical assemblies.
RoHS compliant
Low halogen
Low halogen
