TE Connectivity, AMP CT Receptacle Connector Housing, 2mm Pitch, 15 Way, 1 Row
- RS Stock No.:
- 479-001
- Mfr. Part No.:
- 1-179228-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 300 units)*
£189.75
(exc. VAT)
£227.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £189.75 | £0.633 |
*price indicative
- RS Stock No.:
- 479-001
- Mfr. Part No.:
- 1-179228-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Gender | Receptacle | |
| Series | AMP CT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Receptacle | ||
Series AMP CT | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle is designed for both wire-to-board and wire-to-wire applications, ensuring versatility in various connectivity needs. Compliant with UL 94V-0 flammability ratings, it offers safety and reliability in electrical systems. With a capacity of 15 positions, this connector is suitable for a wide range of electronic devices, making it an excellent choice for engineers looking to optimize their designs. Its robust thermoplastic construction guarantees durability under diverse conditions, including an operating temperature range of -30 to 105 °C. Furthermore, its compatibility with various wire sizes enhances its usability across different installations. The connector's compact dimensions allow for efficient use of space without compromising on performance, thus providing a practical solution for modern engineering requirements.
Designed for both wire-to-board and wire-to-wire connectivity
UL 94V-0 rated for flammability, enhancing safety
Accommodates up to 15 positions for flexible application
Constructed from durable thermoplastic material for long-lasting use
Wide operating temperature range caters to diverse environments
Compact dimensions ensure efficient space utilization
Compatible with a variety of wire sizes for versatile installations
Facilitates easy integration into existing systems
UL 94V-0 rated for flammability, enhancing safety
Accommodates up to 15 positions for flexible application
Constructed from durable thermoplastic material for long-lasting use
Wide operating temperature range caters to diverse environments
Compact dimensions ensure efficient space utilization
Compatible with a variety of wire sizes for versatile installations
Facilitates easy integration into existing systems
