TE Connectivity, 2-1969 Female Connector Housing, 2.5mm Pitch, 2 Row
- RS Stock No.:
- 478-587
- Mfr. Part No.:
- 2-1969592-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 800 units)*
£191.06
(exc. VAT)
£229.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £191.06 | £0.239 |
*price indicative
- RS Stock No.:
- 478-587
- Mfr. Part No.:
- 2-1969592-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Rows | 2 | |
| Pitch | 2.5mm | |
| Gender | Female | |
| Series | 2-1969 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Female | ||
Series 2-1969 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative connector solution designed for versatile applications within the electronic industry. Engineered for reliability and ease of use, this connector ensures robust performance in demanding environments. Its design not only facilitates effective connection but also simplifies installation procedures, making it an essential component for both industrial and consumer electronics. The product's well-structured housing provides excellent protection against external influences, ensuring longevity and maintaining electrical integrity. By choosing this connector, you benefit from cutting-edge technology that meets current industry standards, empowering your projects with a dependable connection.
Constructed for dual-row applications, enhancing connection versatility
Free-hanging design simplifies installation in confined spaces
Low halogen content ensures environmental safety standards are met
Compatible with a wide range of TE part numbers for seamless integration
Designed to facilitate soldering while maintaining process flexibility
Compliant with EU RoHS and REACH regulations, ensuring regulatory adherence
Coupled with various accessories for enhanced functional capabilities
Free-hanging design simplifies installation in confined spaces
Low halogen content ensures environmental safety standards are met
Compatible with a wide range of TE part numbers for seamless integration
Designed to facilitate soldering while maintaining process flexibility
Compliant with EU RoHS and REACH regulations, ensuring regulatory adherence
Coupled with various accessories for enhanced functional capabilities
