TE Connectivity, 2-1969 Female Connector Housing, 2.5mm Pitch, 2 Row
- RS Stock No.:
- 470-619
- Mfr. Part No.:
- 2-1969592-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 800 units)*
£191.06
(exc. VAT)
£229.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £191.06 | £0.239 |
*price indicative
- RS Stock No.:
- 470-619
- Mfr. Part No.:
- 2-1969592-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Rows | 2 | |
| Pitch | 2.5mm | |
| Gender | Female | |
| Series | 2-1969 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Female | ||
Series 2-1969 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative connector embodies the essence of advanced engineering with its free-hanging dual-row design, specifically crafted for maximum reliability in myriad applications. With a robust structure, it is designed to seamlessly integrate into various systems, ensuring efficient performance and compatibility. The connector's intricate design supports a wide range of functionalities, making it a versatile choice for professionals seeking quality and dependability. As an active product, it adheres to stringent compliance standards, ensuring that it meets the essential regulations for use across different markets. Whether utilised in automotive, industrial or consumer electronics, this connector not only simplifies installation but also enhances overall system integrity.
Free-hanging configuration for flexible installation options
Dual-row layout optimises space while maintaining performance
Designed with low halogen content for environmentally conscious applications
Industry-compliant, ensuring suitability for various regulations
Versatile usage in a wide range of sectors, including automotive and industrial
Provides robust connectivity with minimal signal interference
Facilitates an effortless integration process in system designs
Dual-row layout optimises space while maintaining performance
Designed with low halogen content for environmentally conscious applications
Industry-compliant, ensuring suitability for various regulations
Versatile usage in a wide range of sectors, including automotive and industrial
Provides robust connectivity with minimal signal interference
Facilitates an effortless integration process in system designs
