TE Connectivity, 1981 Connector Housing, 0.8mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 478-439
- Mfr. Part No.:
- 1981812-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 120 units)*
£170.03
(exc. VAT)
£204.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £170.03 | £1.417 |
*price indicative
- RS Stock No.:
- 478-439
- Mfr. Part No.:
- 1981812-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 0.8mm | |
| Series | 1981 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 0.8mm | ||
Series 1981 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Versatile wire-to-board connector offers exceptional reliability in a compact design, addressing the need for efficient power and signal transmission. Ideal for diverse applications, its insulation displacement connection method ensures secure wire termination while significantly reducing assembly time. The black housing not only enhances aesthetics but also ensures compatibility with various environments. Designed for a broad operating temperature range, this connector is engineered to withstand challenging conditions, making it a robust choice for mobile and industrial equipment. With an innovative locking clip for secure mating retention, it provides peace of mind during operation. Its integration into your system promises both enhanced performance and reduced installation complexities.
Offers a compact design ideal for space-constrained applications
Utilises insulation displacement technology for quick and reliable connections
Compatible with various wire sizes for versatile use in different projects
Features a robust locking clip for secure mating retention
Accommodates a wide operating temperature range for diverse environmental conditions
Constructed from durable materials to enhance longevity and reliability
Designed to easily integrate with existing wire and cable systems
Provides excellent electrical performance for both power and signal applications
Utilises insulation displacement technology for quick and reliable connections
Compatible with various wire sizes for versatile use in different projects
Features a robust locking clip for secure mating retention
Accommodates a wide operating temperature range for diverse environmental conditions
Constructed from durable materials to enhance longevity and reliability
Designed to easily integrate with existing wire and cable systems
Provides excellent electrical performance for both power and signal applications
