TE Connectivity, 3-9283 Socket Connector Housing, 34 Way, 2 Row

Subtotal (1 pack of 150 units)*

£170.96

(exc. VAT)

£205.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£170.96£1.14

*price indicative

RS Stock No.:
477-301
Mfr. Part No.:
3-928336-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

34

Number of Rows

2

Gender

Socket

Series

3-9283

Body Orientation

Straight

COO (Country of Origin):
DE
The TE Connectivity Socket Housing represents the pinnacle of reliability and innovation in connectivity solutions. Designed to seamlessly integrate into a variety of applications, this socket housing offers not only sturdy construction but also ensures optimal performance in demanding environments. Whether you're working on intricate electronic systems or straightforward connections, this product provides unparalleled support. Its thoughtful design enhances ease of assembly while maintaining rigorous compliance with international standards, enabling users to trust in its performance across diverse sectors. As technology advances, this product stands ready to meet evolving needs while remaining a staple for manufacturers and engineers alike.

Robust construction ensures durability in various environments
Optimised for easy assembly, reducing installation time
Designed to accommodate evolving technology demands
Compliant with EU RoHS and ELV directives for assured safety
Adaptable across multiple applications for versatile use
Low halogen content facilitates environmental responsibility
Compatible with a range of other parts for enhanced flexibility

Related links