Molex, 51111 Receptacle Connector Housing, 2.5mm Pitch, 11 Way, 1 Row

Subtotal (1 bag of 1000 units)*

£173.55

(exc. VAT)

£208.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£173.55£0.174

*price indicative

RS Stock No.:
476-734
Mfr. Part No.:
51111-1110
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

11

Number of Rows

1

Pitch

2.5mm

Gender

Receptacle

Series

51111

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity 2.50mm Pitch Wire-to-Wire and Wire-to-Board Receptacle Housing, without Retainer, 11 Circuits offers a versatile solution for both wire-to-wire and wire-to-board connections. It features a 11-circuit design for efficient signal transmission.

EU RoHS
REACH SVHC
Low-Halogen

Related links