TE Connectivity, 2134 Male Connector Housing, 8mm Pitch, 8 Way, 3 Row

Subtotal (1 pack of 15 units)*

£168.98

(exc. VAT)

£202.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£168.98£11.265

*price indicative

RS Stock No.:
467-508
Mfr. Part No.:
213499-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Number of Rows

3

Pitch

8mm

Gender

Male

Series

2134

Body Orientation

Straight

COO (Country of Origin):
US
The TE Connectivity Housing connector exemplifies cutting-edge design combining functionality and safety for a wide range of applications. Engineered for versatility, this model facilitates seamless connections between wire-to-board, wire-to-panel, and wire-to-wire systems. With its durable construction, it is designed to withstand harsh operational environments, making it an ideal choice for industries requiring reliable performance. The UL 94V-0 flammability rating further guarantees its safety, ensuring that it meets stringent regulatory compliance. Its compact form factor and superior electrical characteristics expedite integration into systems, enhancing overall efficiency. Paired with top-notch materials, it promises longevity and reliability, which are paramount in today's demanding technological landscape.

Compatible with stranded discrete wire types for varied applications
Designed to facilitate plug connections effortlessly
Low-profile design aids in space optimisation within assemblies
Screw-mounted panel feature ensures secure installation
Operating temperature range supports diverse environmental conditions
Engineered for high current rating, catering to power applications
Constructed from robust polyester GF for enhanced durability
Innovative connector system reduces installation complexity
Documents and CAD files support precise integration into existing designs

Related links