TE Connectivity, 2134 Female Connector Housing, 2.5mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 467-506
- Mfr. Part No.:
- 2134904-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£204.82
(exc. VAT)
£245.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £204.82 | £0.205 |
*price indicative
- RS Stock No.:
- 467-506
- Mfr. Part No.:
- 2134904-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 2.5mm | |
| Gender | Female | |
| Series | 2134 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Female | ||
Series 2134 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle is specifically designed for wire-to-wire connections, enhancing the reliability and performance of your connector systems. Built to meet rigorous UL 94V-0 flammability standards, it ensures safety without compromising on functionality. With a compact design that supports six positions, the housing forms a part of the grace inertia 2.5 series, catering to diverse applications in signal transmission. Its natural coloured PBT GF material provides durability in demanding environments, while the operating temperature range ensures it excels in various conditions. A versatile choice, this receptacle is ideal for a multitude of electrical tasks, offering seamless integration with compatible systems and enhancing overall operational efficiency.
Compact design facilitates efficient space utilisation
Manufactured to stringent industry standards for added safety
Versatile compatibility with multiple connector types
Enhanced durability for long-lasting performance
Optimised for reliable signal integrity in electrical applications
User-friendly installation process saves time and resources
Manufactured to stringent industry standards for added safety
Versatile compatibility with multiple connector types
Enhanced durability for long-lasting performance
Optimised for reliable signal integrity in electrical applications
User-friendly installation process saves time and resources
