Molex, 223794 Plug Connector Housing, 3mm Pitch, 6 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 20 units)*

£11.26

(exc. VAT)

£13.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£11.26£0.563
5 +£10.36£0.518

*price indicative

RS Stock No.:
429-620
Mfr. Part No.:
2237940601
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

1

Pitch

3mm

Gender

Plug

Series

223794

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex Plug Housing is a single-row, wire-to-wire connector designed for power applications. It is glow-wire capable and meets the UL 94V-0 flammability rating, ensuring enhanced safety. The housing is black and made from durable nylon resin. It features a secure locking mechanism to the mating part and operates reliably within a temperature range of -40°C to +125°C. The connector is designed with a plug gender configuration.

Eu RoHS compliant
Low halogen
IEC-62474 compliant
Polarized to mating part

Related links