Molex, 223794 Plug Connector Housing, 3mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 429-618
- Mfr. Part No.:
- 2237940801
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£6.57
(exc. VAT)
£7.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £6.57 | £0.657 |
| 5 - 9 | £6.05 | £0.605 |
| 10 + | £5.46 | £0.546 |
*price indicative
- RS Stock No.:
- 429-618
- Mfr. Part No.:
- 2237940801
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Gender | Plug | |
| Series | 223794 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 3mm | ||
Gender Plug | ||
Series 223794 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Plug Housing is a single-row, wire-to-wire connector designed for power applications. It is glow-wire capable and meets the UL 94V-0 flammability rating, ensuring enhanced safety. The housing is black and made from durable nylon resin. It features a secure locking mechanism to the mating part and operates reliably within a temperature range of -40°C to +125°C. The connector is designed with a plug gender configuration.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Polarized to mating part
Low halogen
IEC-62474 compliant
Polarized to mating part
