Molex, 202569 Male Plug, 3.5mm Pitch, 4 Way, 1 Row Vertical

Bulk discount available

Subtotal (1 unit)*

£1.23

(exc. VAT)

£1.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.23
10 - 24£1.13
25 +£1.00

*price indicative

RS Stock No.:
197-099
Mfr. Part No.:
2025693004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

1

Pitch

3.5mm

Gender

Male

Series

202569

Body Orientation

Vertical

COO (Country of Origin):
CN
The Molex Plug Housing features a 3.50mm pitch with a single row and accommodates 6 circuits. It is glow wire capable, making it suitable for power and wire to wire applications. Constructed from polyamide resin, it offers durability and reliability. The housing is polarized for secure mating and operates effectively within a temperature range of 40° to +105°C, with an extended range of 40° to +120°C.

Keying to mating part
Lock to mating part
Eu RoHS
REACH SVHC
Low halogen

Related links