Molex, 216945 Male Plug, 3.5mm Pitch, 8 Way, 2 Row Vertical
- RS Stock No.:
- 197-109
- Mfr. Part No.:
- 2169453008
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£1.53
(exc. VAT)
£1.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.53 |
| 10 + | £1.41 |
*price indicative
- RS Stock No.:
- 197-109
- Mfr. Part No.:
- 2169453008
- Brand:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 3.5mm | |
| Gender | Male | |
| Series | 216945 | |
| Body Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 3.5mm | ||
Gender Male | ||
Series 216945 | ||
Body Orientation Vertical | ||
- COO (Country of Origin):
- CN
The Molex Plug Housing features a 3.50mm pitch with a dual row design in black and is glow wire capable, making it suitable for power and wire to wire applications. Made from durable polyamide resin, it is polarized for secure mating. This housing operates effectively within a temperature range of 40° to +105°C, with an extended range of 40° to +120°C, ensuring reliability in various environments.
Keying to mating part
Lock to mating part
Eu RoHS
REACH SVHC
Low halogen
Lock to mating part
Eu RoHS
REACH SVHC
Low halogen