Ambersil Hard Surface Santising Wipes FG, Tub of 1000, 200 x 195mm
- RS Stock No.:
- 808-6970
- Mfr. Part No.:
- 32325-AB
- Brand:
- Ambersil
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£38.17
(exc. VAT)
£45.80
(inc. VAT)
- RS Stock No.:
- 808-6970
- Mfr. Part No.:
- 32325-AB
- Brand:
- Ambersil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Application | Food Industry, General Cleaning | |
| Package Type | Tub | |
| Number of Wipes per Pack | 1000 | |
| Wiper Size | 200 x 195mm | |
| Colour | White | |
| Trade Name | Hard Surface Santising Wipes FG | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Application Food Industry, General Cleaning | ||
Package Type Tub | ||
Number of Wipes per Pack 1000 | ||
Wiper Size 200 x 195mm | ||
Colour White | ||
Trade Name Hard Surface Santising Wipes FG | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
