Folded wipes 43x32 cm, green
- RS Stock No.:
- 737-8240
- Mfr. Part No.:
- 74444
- Brand:
- Chicopee
Bulk discount available
Subtotal (1 pack of 50 units)*
£8.40
(exc. VAT)
£10.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 250 | £0.168 | £8.40 |
| 300 - 550 | £0.161 | £8.05 |
| 600 + | £0.154 | £7.70 |
*price indicative
- RS Stock No.:
- 737-8240
- Mfr. Part No.:
- 74444
- Brand:
- Chicopee
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chicopee | |
| Wipe Type | Multi-Purpose Wipes | |
| Application | Food Industry, General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Case | |
| Number of Wipes per Pack | 500 | |
| Wiper Size | 430 x 320mm | |
| Colour | Green | |
| Trade Name | J-Cloth 3000 | |
| Select all | ||
|---|---|---|
Brand Chicopee | ||
Wipe Type Multi-Purpose Wipes | ||
Application Food Industry, General Cleaning | ||
Wet/Dry Dry | ||
Package Type Case | ||
Number of Wipes per Pack 500 | ||
Wiper Size 430 x 320mm | ||
Colour Green | ||
Trade Name J-Cloth 3000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
