Chicopee J-Cloth Lavette, Pack of 50
- RS Stock No.:
- 685-8919
- Mfr. Part No.:
- J-Cloth Yellow 7443405 - Pack
- Brand:
- Chicopee
Stock information currently inaccessible
- RS Stock No.:
- 685-8919
- Mfr. Part No.:
- J-Cloth Yellow 7443405 - Pack
- Brand:
- Chicopee
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chicopee | |
| Application | Dirt, Dust, Spillage, Surface Cleaning | |
| Package Type | Pack | |
| Number of Wipes per Pack | 50 | |
| Wiper Size | 610 x 360mm | |
| Colour | Yellow | |
| Trade Name | J-Cloth Lavette | |
| Select all | ||
|---|---|---|
Brand Chicopee | ||
Application Dirt, Dust, Spillage, Surface Cleaning | ||
Package Type Pack | ||
Number of Wipes per Pack 50 | ||
Wiper Size 610 x 360mm | ||
Colour Yellow | ||
Trade Name J-Cloth Lavette | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
