Hama Anti-Static Screen Wipes, Box of 100
- RS Stock No.:
- 540-5028
- Mfr. Part No.:
- 42212
- Brand:
- Hama
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
£9.15
(exc. VAT)
£10.98
(inc. VAT)
- RS Stock No.:
- 540-5028
- Mfr. Part No.:
- 42212
- Brand:
- Hama
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Application | Glass, Lenses, Metal, Plastic | |
| Package Type | Box | |
| Number of Wipes per Pack | 100 | |
| Wiper Size | 20 x 14cm | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Application Glass, Lenses, Metal, Plastic | ||
Package Type Box | ||
Number of Wipes per Pack 100 | ||
Wiper Size 20 x 14cm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

