Kimberly Clark WypAll Dry Cleaning Wipes, Box of 80
- RS Stock No.:
- 439-1962
- Mfr. Part No.:
- 8295
- Brand:
- Kimberly Clark
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 400
£86.06
(exc. VAT)
£103.27
(inc. VAT)
- RS Stock No.:
- 439-1962
- Mfr. Part No.:
- 8295
- Brand:
- Kimberly Clark
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Wipe Type | Cleaning Wipes | |
| Application | Industrial Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Box | |
| Number of Wipes per Pack | 80 | |
| Ply | 1 | |
| Wiper Size | 425 x 230mm | |
| Colour | Blue | |
| Trade Name | WypAll | |
| Repeat/Single Use | Repeat Use | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Wipe Type Cleaning Wipes | ||
Application Industrial Cleaning | ||
Wet/Dry Dry | ||
Package Type Box | ||
Number of Wipes per Pack 80 | ||
Ply 1 | ||
Wiper Size 425 x 230mm | ||
Colour Blue | ||
Trade Name WypAll | ||
Repeat/Single Use Repeat Use | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US

