Rocol Bucket of Hand Wipes - 72 Wipes
- RS Stock No.:
- 388-8538
- Mfr. Part No.:
- 042272
- Brand:
- Rocol
Bulk discount available
Subtotal (1 unit)*
£18.85
(exc. VAT)
£22.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 5 | £18.85 |
| 6 - 14 | £18.28 |
| 15 + | £18.01 |
*price indicative
- RS Stock No.:
- 388-8538
- Mfr. Part No.:
- 042272
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Application | General Cleaning | |
| Package Type | Bucket | |
| Number of Wipes per Pack | 72 | |
| Wiper Size | 195 x 200mm | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Application General Cleaning | ||
Package Type Bucket | ||
Number of Wipes per Pack 72 | ||
Wiper Size 195 x 200mm | ||
RoHS Status: Not Applicable
Rocol Hand Wipes
The Rocol tub of hand wipes contains 72 wipes per pack and the size of each wipe is 195mm x 200mm in size. The citrus-based formula in this product is combined with a tough, textured towel to loosen, dissolve and absorb dirt and grease, leaving your hands truly clean. These scrubs are ideal for use where soap and water are not available such as in the field maintenance, breakdowns or where a quick clean is required during a working operation.
Features and Benefits
Scrub works fast to loosen, dissolve and absorb dirt, oil, grease, tar, inks, dyes, paints, epoxies, sealant, urethanes and adhesives
One side of the towel is textured for heavy-duty cleaning
When using Scrubs it will not transfer soil back onto hands
Scrub is a quick and easy One-step cleaning process
The heavy-duty cleaning action of scrub removes the heaviest of contaminants whilst a conditioner remains to be rubbed into condition and soften the hands
Scrubs are supplied in tough, durable, buckets that are light and portable
One side of the towel is textured for heavy-duty cleaning
When using Scrubs it will not transfer soil back onto hands
Scrub is a quick and easy One-step cleaning process
The heavy-duty cleaning action of scrub removes the heaviest of contaminants whilst a conditioner remains to be rubbed into condition and soften the hands
Scrubs are supplied in tough, durable, buckets that are light and portable
Applications
Tools
Vinyl
Metals
Plastics
Equipment
Composites
Work surfaces
Painted surfaces
Vinyl
Metals
Plastics
Equipment
Composites
Work surfaces
Painted surfaces
