SCOTT Scott Roll Hand Towels, 239 x 107 mm, 1 Ply, 1650 Sheets

Subtotal (1 pack of 30 units)*

£102.99

(exc. VAT)

£123.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
30 +£3.433£102.99

*price indicative

RS Stock No.:
264-8347
Mfr. Part No.:
75130
Brand:
SCOTT
Find similar products by selecting one or more attributes.
Select all

Brand

SCOTT

Product Type

Hand Towels

Form Factor

Roll

Roll Width

107mm

Sheet Size

239 x 107 mm

Number of Sheets

1650

Trade Name

Scott

Roll Length

239mm

Number of Plies

1

Standards/Approvals

ISO 14001 - No, ISO 9001 - No

Colour

Blue

RoHS Status: Exempt

COO (Country of Origin):
US

Scott Shop Towels Original 75130 - Heavy Duty Blue Towels - 30 Packs of 1 Blue Roll x 55 Disposable Towels (1,650 Paper Towels Total)


Whether you own an automotive shop (painting, detailing or cleaning), are a D.I.Y. weekend warrior or are simply cleaning the garage, Scott Blue Shop Towels Original in standard format blue rolls are a must in your list of supplies. These heavy duty blue towels are Ideal for changing oil, refilling fluids and general, multi-purpose automotive maintenance. They are the multi-purpose disposable towels that can help you GET just about any job done right! Plus, the convenient standard blue roll is portable, has perforated shop towels and fits on standard paper towel holders. Whether you’re detailing, cleaning, staining, or polishing, Trust Scott Shop Towels Original to help GET the job done. 30 Packs of 1 Blue Roll x 55 Disposable Towels (1,650 Paper Towels Total)

Features and Benefits


Each pack of Scott Shop Towels Original contains 1 perforated blue roll of 55 heavy duty blue disposable towels

This multi-purpose industrial blue roll is designed for cleaning up grease, liquids, oils and spills in automotive repair shops and garages

Scott shop towels are ultra-strong, Durable and work well even when they’re wet

Using disposable towels (instead of laundered cloth car towels) better protects you from lead exposure; Use these shop towels for changing oil, car accessories, refilling fluids and general automotive maintenance

The standard blue roll format is portable or fits on standard paper towel dispensers and is perforated, so you can always GET what you need

Applications:


Cleaning up grease, liquids, oils and spills in automotive repair shops and garages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy