Stock information currently inaccessible
- RS Stock No.:
- 240-9481
- Mfr. Part No.:
- 510150
- Brand:
- Tork
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Wipe Type | Cloths | |
| Application | Multipurpose Cleaning | |
| Package Type | Plastic | |
| Number of Wipes per Pack | 440 | |
| Colour | White | |
| Trade Name | Tork | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Wipe Type Cloths | ||
Application Multipurpose Cleaning | ||
Package Type Plastic | ||
Number of Wipes per Pack 440 | ||
Colour White | ||
Trade Name Tork | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Tork Cleaning Cloth White W8, Soft and Flexible, 8 x 55 Cloths, 510150
Tork Cleaning Cloth White W8: Say goodbye to crowded workspaces with the multipurpose design of our Tork Cleaning Cloth. Its durability helps it handle a wide range of wiping tasks, while its high absorbency ensures it'll mop up liquids and oil in no time. Effortlessly clean awkward spaces with these soft cleaning cloths, too – their flexible structure helps them fit into tight corners with ease. Topped off with our special exelCLEAN® effect, they produce a truly professional result.
Advantages at a glance
Strong multipurpose design
Soft and flexible for cleaning tight spaces
Quickly absorbs liquids and oils
excelCLEAN® effect for a professional result
Soft and flexible for cleaning tight spaces
Quickly absorbs liquids and oils
excelCLEAN® effect for a professional result
Effectively remove dirt and grime from corners and confined spaces with these soft and flexible cleaning cloths.
Avoid cluttering your workspace with numerous – this durable, multipurpose cloth handles most wiping tasks.
Quickly deal with liquid and oil spills, thanks to their excellent absorbency.
Achieve a hygienic, sparkling result with the fabric's exelCLEAN® effect.
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Avoid cluttering your workspace with numerous – this durable, multipurpose cloth handles most wiping tasks.
Quickly deal with liquid and oil spills, thanks to their excellent absorbency.
Achieve a hygienic, sparkling result with the fabric's exelCLEAN® effect.
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Compatible with Tork W8 Dispensers
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
