Tork Tork Cleaning Wipes, Centrefeed of 200
- RS Stock No.:
- 240-9478
- Mfr. Part No.:
- 473474
- Brand:
- Tork
Stock information currently inaccessible
- RS Stock No.:
- 240-9478
- Mfr. Part No.:
- 473474
- Brand:
- Tork
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Wipe Type | Cleaning Wipes | |
| Application | Multipurpose Cleaning | |
| Package Type | Centrefeed | |
| Number of Wipes per Pack | 200 | |
| Colour | White | |
| Trade Name | Tork | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Wipe Type Cleaning Wipes | ||
Application Multipurpose Cleaning | ||
Package Type Centrefeed | ||
Number of Wipes per Pack 200 | ||
Colour White | ||
Trade Name Tork | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Tork Reflex™ Wiping Paper Towel Plus White M3, Multipurpose, 9 x 200 Sheets, 473474
Tork Reflex™ Wiping Paper Plus White M3: Mop surfaces and dry hands without producing excess waste with our multipurpose Reflex™ Wiping Paper Plus. With a 2-ply construction, it's strong and absorbent enough for everyday wiping tasks. Single-sheet dispensing reduces consumption by up to 37% compared with freeflow Tork Wiping Paper Plus. This industrial paper roll can be taken one-handed from a centrefeed dispenser, improving hygiene levels as you take only what you touch. The handy Tork run out indicator ensures you're never caught without paper.
Advantages at a glance
Single-sheet dispensing for reduced consumption
Multipurpose
Improved hygiene
Approved for food contact
Easy refilling with SmartCore® core removal
Know when to refill with run out indicator
Multipurpose
Improved hygiene
Approved for food contact
Easy refilling with SmartCore® core removal
Know when to refill with run out indicator
Cut down consumption by up to *37% with single-sheet dispensing, which makes it easy to complete one-handed tasks.
Improve hygiene with our Food Contact Approved roll – you touch only what you take.
No lengthy maintenance, thanks to SmartCore® core removal – fast and easy refilling frees up time.
Avoid using multiple rolls with our multipurpose wiping paper that's strong and absorbent.
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Improve hygiene with our Food Contact Approved roll – you touch only what you take.
No lengthy maintenance, thanks to SmartCore® core removal – fast and easy refilling frees up time.
Avoid using multiple rolls with our multipurpose wiping paper that's strong and absorbent.
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Compatible with Tork M3 Mini Reflex™ Centrefeed Dispensers
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
