Chemtronics Wet Isopropanol Wipes, Tub of 100
- RS Stock No.:
- 223-0889
- Mfr. Part No.:
- GPWS100
- Brand:
- Chemtronics
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 1
£16.13
(exc. VAT)
£19.36
(inc. VAT)
- RS Stock No.:
- 223-0889
- Mfr. Part No.:
- GPWS100
- Brand:
- Chemtronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Wipe Type | Isopropanol Wipes | |
| Application | General Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Tub | |
| Number of Wipes per Pack | 100 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Wipe Type Isopropanol Wipes | ||
Application General Cleaning | ||
Wet/Dry Wet | ||
Package Type Tub | ||
Number of Wipes per Pack 100 | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Chemtronics GPWS100 is a IPA Wipes saturated with isopropyl alcohol is ideal for most general cleaning applications. These alcohol wipers are for daily essential cleaning aid in keeping work surfaces contaminant-free. IPA WIPERS is ideal for use throughout your production process in non-critical and non-food production areas, as well as for cleaning surfaces areas around your office spaces and other non-production related areas.
Plastic safe
Moderate evaporation for effective breakdown of contamination
Reclosable pouch to keep wipers moist
General purpose cleaner
Moderate evaporation for effective breakdown of contamination
Reclosable pouch to keep wipers moist
General purpose cleaner

