Reldeen Disinfectant Wipes, Bucket of 1500
- RS Stock No.:
- 221-7826
- Mfr. Part No.:
- P1312
- Brand:
- Reldeen
Stock information currently inaccessible
- RS Stock No.:
- 221-7826
- Mfr. Part No.:
- P1312
- Brand:
- Reldeen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Wipe Type | Disinfectant Wipes | |
| Application | General Cleaning | |
| Package Type | Bucket | |
| Number of Wipes per Pack | 1500 | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Wipe Type Disinfectant Wipes | ||
Application General Cleaning | ||
Package Type Bucket | ||
Number of Wipes per Pack 1500 | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Reldeen Wipes, Disinfectant Type, 1500 Per Pack - P1312
Need an effective way to clean your surfaces in hygienic environments? Choose these wipes from Reldeen. They have disinfectant properties to help ensure cleanliness and prevent bacteria growth in areas where strict hygiene is needed. The wipes are supplied in a pack of 1500, so you can rest assured you'll have plenty in stock for use in multiple tasks. The bucket is refillable for convenient reuse, helping to cut down on waste.
Features & Benefits
• Blue colour makes them easy to spot to prevent contamination
• Bucket has a handle for convenient carrying and transportation
• Bucket has a handle for convenient carrying and transportation
Applications
• Food service industry
• Hospitality industry
• Kitchen management
• Events and entertainment industry
• Hospitality industry
• Kitchen management
• Events and entertainment industry
How absorbent are these wipes?
The wipes have a non-woven design, which helps to make them more absorbent for cleaning up large liquid spills.
