WYPALL WYPALL Blue Cloths for General Cleaning, Dry Use, Box of 80 Per Pack, 426 x 212 mm, Repeat Use
- RS Stock No.:
- 210-7411
- Mfr. Part No.:
- 8295003
- Brand:
- WYPALL
Subtotal (1 box of 400 units)*
£86.06
(exc. VAT)
£103.27
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 21 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £86.06 | £0.215 |
*price indicative
- RS Stock No.:
- 210-7411
- Mfr. Part No.:
- 8295003
- Brand:
- WYPALL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Product Type | Cloths | |
| Application | General Cleaning | |
| Colour | Blue | |
| Trade Name | WYPALL | |
| Series | WypAll® X80 Power Clean™ | |
| Package Type | Box | |
| Quantity Per Package | 80Per Pack | |
| Wiper Size | 426 x 212 mm | |
| Wet/Dry | Dry | |
| Number of Plies | 1 | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Product Type Cloths | ||
Application General Cleaning | ||
Colour Blue | ||
Trade Name WYPALL | ||
Series WypAll® X80 Power Clean™ | ||
Package Type Box | ||
Quantity Per Package 80Per Pack | ||
Wiper Size 426 x 212 mm | ||
Wet/Dry Dry | ||
Number of Plies 1 | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
WypAll® X80 Power Clean™ Blue Cleaning Cloths 8295 - Reusable Cloths - 5 POP-UP™ Boxes x 80 Blue Absorbent Cloths (400 Total)
From wiping up grime, oil and grease to soaking up food prep spills, having the right wipe on hand is Crucial to your operation. A clean, absorbent and Durable alternative to paper towels, rags and shop towels, WypAll® offers a wide range of task-specific wipes and cloths designed to meet your industry needs and enhance your confidence in every clean. The Power Clean™ range has been specially designed to tackle the toughest tasks - from heavy-duty cleaning to lint free surface prep, perfect for use in industrial manufacturing. WypAll® X80 Power Clean™ Blue Cleaning Cloths do not tear and maintain consistency in quality and size during wiping and cleaning tasks. 70% of users were impressed by the durability of the absorbent cleaning cloths, leading them to be preferred over rags by 3 times more users. Advanced Hydroknit™ technology ensures each wiping cloth is strong, Durable and highly absorbent. Leading in strength, our goal is to support you in improving productivity and efficiency whilst reducing waste by delivering a clean, reliably consistent and reusable cleaning cloth. The flexible POP-UP™ Box system protects each cloth from contact with dirt and grime and provides controlled single sheet dispensing, helping to control usage and reduce wiper wastage. The cloths to clean surfaces are Ideal where portability is key or for small workspaces. Each individual wiping cloth measures 42.60cm (L) x 21.20cm (W). WypAll® X80 Power Clean™ Blue Cleaning Cloths can be used with detergent or disinfectant. These reusable cloths have been tested as compatible for use in spray and wipe application with peracetic acid, hydrogen peroxide, bleach (sodium hypochlorite) and quats (quaternary ammonium compounds). Spray and wiping compatibility help to ensure workers can wipe their own work spaces, vehicles, desks, seating and food prep areas before and after use. When the WypAll® X80 Power Clean™ wipers are used for spray and wipe it also helps to enable production workers to clean down/sanitise individual workstations before hand-off to next shift. For environments where fully saturated wiping is a requirement, these absorbent cleaning cloths are tested as compatible with soap/detergent, hydrogen peroxide, peracetic acid, isopropanol, acetone, methyl ethyl ketone and bleach (sodium hypochlorite). Always follow manufacturers' instructions for dilution, application and contact time. Because bleach tends to destabilise, compatibility testing period was limited to 24 hours to reflect the usage instructions recommend by the bleach manufacturer. 5 POP-UP™ Boxes x 80 Blue Absorbent Cloths (400 Total).
Features and Benefits
• Each POP-UP™ Box of WypAll® X80 Power Clean™ Blue Cleaning Cloths contains 80 blue, absorbent cloths.
• Hydroknit™ technology ensures each absorbent cloth is strong, Durable and tearproof, maintaining integrity and size during wiping and cleaning tasks.
• Delivered in the flexible POP-UP™ Box system, Ideal for portability in small work spaces, offering single sheet dispensing and providing protection to prevent grime and dirt touching the cleaning cloths.
• Reusable cloths designed for tough maintenance and cleaning tasks, perfect for use in industrial manufacturing for heavy-duty, rough surface wiping, where strength and bulk are key requirements.
• Water absorbent cloths preferred to rags or laundered cloths by 3 times more users.
Applications
Cleaning and wiping
Related links
- WYPALL WYPALL Blue Cloths for General Cleaning Box of 152 Per Pack Repeat Use
- WYPALL WYPALL White Cloths for General Cleaning Box of 56 Per Pack Repeat Use
- WYPALL WYPALL Blue Cloths for Industrial Cleaning Pack of 30 Per Pack Repeat Use
- WYPALL WYPALL Blue Microfibre Cloths for Industrial Cleaning Pack of 6 Per Pack Repeat Use
- WYPALL WYPALL Blue Cloths for Surface Cleaning Pack of 50 Per Pack Repeat Use
- WYPALL WYPALL Blue Wipe for Medium Duty Cleaning Roll of 150 Per Pack Repeat Use
- WYPALL WYPALL White Cloths for Industrial Cleaning Pack of 76 Per Pack Repeat Use
- WYPALL WYPALL Red Cloths for General Cleaning Box of 25 Per Pack Repeat Use
