Kimberly Clark WypAll Dry, Pack of 74, 420 x 206mm
- RS Stock No.:
- 183-1534
- Mfr. Part No.:
- 7315
- Brand:
- Kimberly Clark
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-1534
- Mfr. Part No.:
- 7315
- Brand:
- Kimberly Clark
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Application | General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Pack | |
| Number of Wipes per Pack | 74 | |
| Ply | 2 | |
| Wiper Size | 420 x 206mm | |
| Colour | Blue | |
| Trade Name | WypAll | |
| Repeat/Single Use | Single Use | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Application General Cleaning | ||
Wet/Dry Dry | ||
Package Type Pack | ||
Number of Wipes per Pack 74 | ||
Ply 2 | ||
Wiper Size 420 x 206mm | ||
Colour Blue | ||
Trade Name WypAll | ||
Repeat/Single Use Single Use | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Reliable AIRFLEX wiping paper with improved absorbency, for medium-duty wiping and cleaning tasks, and incidental spills.
The WYPALL L20 Extra range has been designed to provide customers with great reliability for multipurpose wiping and cleaning tasks. The WYPALL L20 Extra Wiper Interfolded 7315 is the ideal solution for medium duty wiping, polishing glass, cleaning surfaces & tools. The unique Airflex base sheet technology is strong enough to see any job through from start to finish without falling apart and absorbent enough to clean up the most spills with ease. These wipers come at the value you would expect from a limited life wiper, but with exceptional strength and absorbency resulting in fewer wipers used and less money spent. The interfolded format provides controlled dispensing of wipers in smaller work areas.This product is sold as 12 packs x 74 blue, 2 ply sheets (888 total). Individual sheet size 42cm (L) x 20.6cm (W).
