Kimberly Clark Roll of 400 Blue Dry Wipes

Stock information currently inaccessible
RS Stock No.:
183-1532
Mfr. Part No.:
7267
Brand:
Kimberly Clark
Find similar products by selecting one or more attributes.
Select all

Brand

Kimberly Clark

Application

General Cleaning

Wet/Dry

Dry

Package Type

Roll

Number of Wipes per Pack

400

Wiper Size

380 x 185mm

Colour

Blue

Trade Name

WypAll

Repeat/Single Use

Single Use

Ply

1

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The WYPALL L10 Extra+ range has been designed to provide customers with great reliability for multipurpose wiping and cleaning tasks. This product is certified for food contact to the standard of BFR XXXVI, considered to be the benchmark for food legislation in Europe. The WYPALL L10 Extra+ Wiper Centrefeed 7267 is the ideal solution for medium duty wiping, polishing glass, cleaning surfaces & tools. The unique Airflex base sheet technology is strong enough to see any job through from start to finish without falling apart and absorbent enough to clean up the most spills with ease. These wipers come at the value you would expect from a limited life wiper, but with exceptional strength and absorbency resulting in fewer wipers used and less money spent. Delivered in a Centrefeed System, a quick loading, easy-clean dispenser that is perfect for food processing areas, petrol stations and anywhere requiring fast, easy and hygienic access to wipers.This product is sold as 6 rolls x 400, blue 1 ply sheets (2,400 total). Individual sheet size 38cm (L) x 18.5cm (W).Compatible with AQUARIUS Wiper Dispenser