Kimberly Clark WypAll Dry, Roll of 200, 380 x 240mm
- RS Stock No.:
- 183-1531
- Mfr. Part No.:
- 7123
- Brand:
- Kimberly Clark
Stock information currently inaccessible
- RS Stock No.:
- 183-1531
- Mfr. Part No.:
- 7123
- Brand:
- Kimberly Clark
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Application | General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Roll | |
| Ply | 1 | |
| Number of Wipes per Pack | 200 | |
| Wiper Size | 380 x 240mm | |
| Colour | Blue | |
| Trade Name | WypAll | |
| Repeat/Single Use | Single Use | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Application General Cleaning | ||
Wet/Dry Dry | ||
Package Type Roll | ||
Ply 1 | ||
Number of Wipes per Pack 200 | ||
Wiper Size 380 x 240mm | ||
Colour Blue | ||
Trade Name WypAll | ||
Repeat/Single Use Single Use | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The WypAll X80 Plus Colour-Coded Range has been specially designed for tough cleaning tasks in food processing environments. WypAll X80 Plus Cloths have been designed with Powerpocket embossing for improved cleaning and debris pick up. Available in 4 different colours to help avoid cross-contamination. Leading the way in hygiene, our goal is to support you in reducing the risk of cross-contamination and facilitate task segregation where it is a key requirement. These cloths are ideal for wet or dry cleaning where a strong and bulky cloth is required and enhance regulatory hygiene practices and compliance. Advanced Hydroknit technology ensures each cloth is strong, durable and highly absorbent without tearing. Supplied as quarter-fold sheets in poly packs to provide protection from contamination whilst also ensuring you only touch the sheet that you use. Each pack delivers single sheet dispensing, to control usage, increase hygiene and reduce waste. This product is sold as 8 packs x 30 quarter-fold, green cloths (240 total). Individual sheet size 34.5cm (L) x 33.5cm (W).
