Kimberly Clark Roll of 82 Blue Cloths

Stock information currently inaccessible
RS Stock No.:
183-1516
Mfr. Part No.:
7309
Brand:
Kimberly Clark
Find similar products by selecting one or more attributes.
Select all

Brand

Kimberly Clark

Application

General Cleaning

Wet/Dry

Dry

Package Type

Roll

Number of Wipes per Pack

82

Wiper Size

460 x 510mm

Colour

Blue

Trade Name

Scott

Repeat/Single Use

Single Use

Ply

2

RoHS Status: Not Applicable

COO (Country of Origin):
GB
A SCOTT® 2 ply couch cover that is strong, tear resistant and durable.

The SCOTT® Extra Couch Cover range has been designed to provide customers with quality protection for couches in the healthcare industry. The SCOTT® Extra Couch Cover (51W) 7309 is soft, absorbent, tear-resistant and durable. These couch covers are delivered in a lightweight, portable roll and are easy to remove and fit.This product is sold as 12 rolls x 82 blue, 2 ply sheets (984 total). Individual sheet size 46cm (L) x 51cm (W). Compatible with KIMBERLY-CLARK PROFESSIONAL Rolled Hand Towel Dispenser