Kimberly Clark Roll of 100 Blue Cloths
- RS Stock No.:
- 183-1515
- Mfr. Part No.:
- 7305
- Brand:
- Kimberly Clark
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-1515
- Mfr. Part No.:
- 7305
- Brand:
- Kimberly Clark
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Application | General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Roll | |
| Number of Wipes per Pack | 100 | |
| Wiper Size | 380 x 510mm | |
| Colour | Blue | |
| Trade Name | Scott | |
| Repeat/Single Use | Single Use | |
| Ply | 2 | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Application General Cleaning | ||
Wet/Dry Dry | ||
Package Type Roll | ||
Number of Wipes per Pack 100 | ||
Wiper Size 380 x 510mm | ||
Colour Blue | ||
Trade Name Scott | ||
Repeat/Single Use Single Use | ||
Ply 2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
A SCOTT® 2 ply couch cover that is strong, tear resistant and durable.
The SCOTT® Extra Couch Cover range has been designed to provide customers with quality protection for couches in the healthcare industry. The SCOTT® Extra Couch Cover (51W) 7305 is soft, absorbent, tear-resistant and durable. These couch covers are delivered in a lightweight, portable roll and are easy to remove and fit.This product is sold as 12 rolls x 100 blue, 2 ply sheets (1,200 total). Individual sheet size 38cm (L) x 51cm (W). Compatible with KIMBERLY-CLARK PROFESSIONAL Rolled Hand Towel Dispenser
