Zep Commercial Wet Anti-Bacterial, Dispenser Box 100 Per Pack
- RS Stock No.:
- 181-0302
- Mfr. Part No.:
- 0100ZCMULTITWRS6
- Brand:
- Zep
Get a bulk buy discount
Add 15 more to save £7.05
View bulk pricing optionsSubtotal (1 unit)*
£11.73
(exc. VAT)
£14.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 567 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | £11.73 | - |
| 15 - 39 | £11.26 | £7.05 |
| 40 + | £10.78 | £38.00 |
*price indicative
- RS Stock No.:
- 181-0302
- Mfr. Part No.:
- 0100ZCMULTITWRS6
- Brand:
- Zep
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zep | |
| Wipe Type | Anti-Bacterial | |
| Product Type | Wipe | |
| Application | General Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Dispenser Box | |
| Colour | White | |
| Quantity Per Package | 100Per Pack | |
| Trade Name | Commercial | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Zep | ||
Wipe Type Anti-Bacterial | ||
Product Type Wipe | ||
Application General Cleaning | ||
Wet/Dry Wet | ||
Package Type Dispenser Box | ||
Colour White | ||
Quantity Per Package 100Per Pack | ||
Trade Name Commercial | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Heavy duty material impregnated with a hi-tech/high performance, advanced, cleaning solution that contains antibacterial properties
Removes adhesives, wet PU foam, wet paint, tar, sealants, fillers, grease, grime, oil, asphalt, lubricants, varnish, scuff marks and much more.
Use on: Windows, frames, skirtings, glass, worktops & most hard surfaces. Hands, floors, carpets, brushes, tools & paint rollers.
Effective on both solvent and water based paints.
Dermatologically tested. Contains aloe vera & vitamin E to keep hands moisturised.
Antibacterial tested
Related links
- Zep Commercial Wet Anti-Bacterial, Tub 300 Per Pack
- The Cheeky Panda Ltd ANTIBWX6-GBR Wet Anti-Bacterial 165 x 230 mm 90 Per Pack
- RS PRO Wet Wipe Wet Anti-Bacterial, Tub 100 Per Pack
- Gentex Helmet Pureflo Purewipes Wet Anti-Bacterial
- RS PRO Wet Phone Wipes, Dispenser Box 100 Per Pack
- Kontakt Chemie Screen Wipes Wet Screen, Dispenser Box 100 Per Pack
- RS PRO Wet Screen, Dispenser Box 100 Per Pack
- SCJ Professional Orange Solopol GFX Hand Cleaner & Soap Anti-Bacterial - 3.25 L Dispenser Box
