PAL TX Wet Disinfectant Wipes, Dispenser Box of 200, 195 x 200mm
- RS Stock No.:
- 171-2180
- Mfr. Part No.:
- W200230A
- Brand:
- PAL
Stock information currently inaccessible
- RS Stock No.:
- 171-2180
- Mfr. Part No.:
- W200230A
- Brand:
- PAL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PAL | |
| Wipe Type | Disinfectant Wipes | |
| Application | Surface Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Dispenser Box | |
| Number of Wipes per Pack | 200 | |
| Wiper Size | 195 x 200mm | |
| Colour | Blue | |
| Trade Name | TX | |
| Repeat/Single Use | Single Use | |
| Select all | ||
|---|---|---|
Brand PAL | ||
Wipe Type Disinfectant Wipes | ||
Application Surface Cleaning | ||
Wet/Dry Wet | ||
Package Type Dispenser Box | ||
Number of Wipes per Pack 200 | ||
Wiper Size 195 x 200mm | ||
Colour Blue | ||
Trade Name TX | ||
Repeat/Single Use Single Use | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
2.0L Canister of blue Wipes for the rapid disinfection of surfaces within food environments. Easy to store and convenient to use, Pal TX Alcohol Disinfectant Wipes are proven to kill most micro organisms such as bacteria, yeast & viruses without leaving residue.
