PAL Hydrotek Wet Disinfectant Wipes, refill of 1500, 195 x 200mm
- RS Stock No.:
- 171-2179
- Mfr. Part No.:
- Q233230T2
- Brand:
- PAL
Stock information currently inaccessible
- RS Stock No.:
- 171-2179
- Mfr. Part No.:
- Q233230T2
- Brand:
- PAL
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PAL | |
| Wipe Type | Disinfectant Wipes | |
| Application | Surface Cleaning | |
| Wet/Dry | Wet | |
| Package Type | refill | |
| Number of Wipes per Pack | 1500 | |
| Wiper Size | 195 x 200mm | |
| Colour | Blue | |
| Trade Name | Hydrotek | |
| Repeat/Single Use | Single Use | |
| Select all | ||
|---|---|---|
Brand PAL | ||
Wipe Type Disinfectant Wipes | ||
Application Surface Cleaning | ||
Wet/Dry Wet | ||
Package Type refill | ||
Number of Wipes per Pack 1500 | ||
Wiper Size 195 x 200mm | ||
Colour Blue | ||
Trade Name Hydrotek | ||
Repeat/Single Use Single Use | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
8L Bucket of wipes is designed for high use cleaning and disinfection in food manufacturing and processing environments. Surfaces and machinery are kept clean and disinfected whilst maintaining a hygienic environment . If you can re-use the bucket & lids then a refill option is also available – see product code Q233230 – 3 refills x 1500 per pack. Pal TX Surface Disinfectant wipes are Food safe and proven to kill most micro organisms such as bacteria, yeast & viruses. Pal TX Surface Disinfectant Wipes clean and disinfect without using Quats, PHMB or alcohol.
