PAL TX Wet Disinfectant Wipes, Pack of 500, 195 x 200mm

Stock information currently inaccessible
RS Stock No.:
171-2176
Mfr. Part No.:
Q64230T
Brand:
PAL
Find similar products by selecting one or more attributes.
Select all

Brand

PAL

Wipe Type

Disinfectant Wipes

Application

Surface Cleaning

Wet/Dry

Wet

Package Type

Pack

Number of Wipes per Pack

500

Wiper Size

195 x 200mm

Colour

Blue

Trade Name

TX

Repeat/Single Use

Single Use

RoHS Status: Not Applicable

COO (Country of Origin):
GB
These 8L Refills of Pal TX Surface Disinfectant wipes can be used to replenish a previously used wipes bucket. Pal TX Surface Disinfectant PLUS wipes are designed for heavy duty cleaning and disinfecting of large food contact surfaces. These strong, cloth-like wipes are designed to deliver the same, highly effective food safe disinfectant on a high performance material. The refills can also be hygienically dispensed from the Pal Maxi 8 lockable dispenser- X66000. The bag is placed in the dispenser and the wipes fed through the nipple at the top. One wipe dispensed at a time. Pal TX Surface Disinfectant wipes are Food safe and proven to kill most micro organisms such as bacteria, yeast & viruses. Pal TX Surface Disinfectant Wipes clean and disinfect without using Quats, PHMB or alcohol.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy