PAL TX Wet Disinfectant Wipes, Tub of 70, 70 x 130mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-2174
Mfr. Part No.:
W65231T
Brand:
PAL
Find similar products by selecting one or more attributes.
Select all

Brand

PAL

Wipe Type

Disinfectant Wipes

Application

Surface Cleaning

Wet/Dry

Wet

Package Type

Tub

Number of Wipes per Pack

70

Wiper Size

70 x 130mm

Colour

Blue

Trade Name

TX

Repeat/Single Use

Single Use

RoHS Status: Not Applicable

COO (Country of Origin):
GB
A small pocket size portable dispensing canister for convenient disinfection of probes and utensils. Perfect for laboratory testing in food factories – both at production line side and in the lab itself. Can also be easily stored for use in food retail outlets where temp probes are used regularly. Pal TX Surface Disinfectant wipes are Food safe and proven to kill most micro organisms such as bacteria, yeast & viruses. Pal TX Surface Disinfectant Wipes clean and disinfect without using Quats, PHMB or alcohol.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy