PAL HYDROTEK Dry Multi-Purpose Wipes, Roll of 400

Stock information currently inaccessible
RS Stock No.:
171-2173
Mfr. Part No.:
L141230NS
Brand:
PAL
Find similar products by selecting one or more attributes.
Select all

Brand

PAL

Wipe Type

Multi-Purpose Wipes

Application

General Cleaning

Wet/Dry

Dry

Package Type

Roll

Number of Wipes per Pack

400

Wiper Size

300 x 300mm

Colour

Blue

Trade Name

HYDROTEK

Repeat/Single Use

Single Use

RoHS Status: Not Applicable

COO (Country of Origin):
CN
Low linting, durable and super absorbent – Hydrotek is a high performance material designed for general surface cleaning. Ideal for dealing with spillages quickly & effectively, it is blue coloured for use within food environments. Can be used to soak up any substances keeping areas hygienically clean.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy