Kimberly Clark Wypall L10 EXTRA Dry, Roll of 115
- RS Stock No.:
- 161-2543
- Mfr. Part No.:
- 7285
- Brand:
- Kimberly Clark
Stock information currently inaccessible
- RS Stock No.:
- 161-2543
- Mfr. Part No.:
- 7285
- Brand:
- Kimberly Clark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Application | General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Roll | |
| Ply | 1 | |
| Number of Wipes per Pack | 115 | |
| Wiper Size | 460 x 240mm | |
| Colour | Blue | |
| Trade Name | Wypall L10 EXTRA | |
| Repeat/Single Use | Single Use | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Application General Cleaning | ||
Wet/Dry Dry | ||
Package Type Roll | ||
Ply 1 | ||
Number of Wipes per Pack 115 | ||
Wiper Size 460 x 240mm | ||
Colour Blue | ||
Trade Name Wypall L10 EXTRA | ||
Repeat/Single Use Single Use | ||
Non Compliant
- COO (Country of Origin):
- GB
A WYPALL L 1 ply single use wiper using AIRFLEX* base sheet technology, stronger than conventional 1 ply wipers. Stronger and more absorbent than WYPALL L10 Extra, it cleans up fast without disintegrating. Does the job more efficiently thanks to fewer wipers. Ideal for multipurpose wiping and cleaning: medium duty wiping tasks such as Polishing glass, smooth surfaces and cleaning tools. Available as: white or blue perforated small roll for use in busy areas. Can be used with a dispensing system to help control use and reduce wastage
