Stock information currently inaccessible
- RS Stock No.:
- 136-9632
- Mfr. Part No.:
- 152225
- Brand:
- Tork
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Application | Medical | |
| Package Type | Roll | |
| Number of Wipes per Pack | 1 | |
| Wiper Size | 56.1 m x 240 mm | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Application Medical | ||
Package Type Roll | ||
Number of Wipes per Pack 1 | ||
Wiper Size 56.1 m x 240 mm | ||
Colour Blue | ||
- COO (Country of Origin):
- GB
