Tork Dry Cloths, Pack of 100, 355 x 108 (Folded) mm, 355 x 428 (Unfolded) mm
- RS Stock No.:
- 136-9623
- Mfr. Part No.:
- 530178
- Brand:
- Tork
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 4
£122.22
(exc. VAT)
£146.66
(inc. VAT)
- RS Stock No.:
- 136-9623
- Mfr. Part No.:
- 530178
- Brand:
- Tork
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Wipe Type | Cloths | |
| Application | General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Pack | |
| Number of Wipes per Pack | 100 | |
| Wiper Size | 355 x 108 (Folded) mm, 355 x 428 (Unfolded) mm | |
| Colour | White | |
| Repeat/Single Use | Single Use | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Wipe Type Cloths | ||
Application General Cleaning | ||
Wet/Dry Dry | ||
Package Type Pack | ||
Number of Wipes per Pack 100 | ||
Wiper Size 355 x 108 (Folded) mm, 355 x 428 (Unfolded) mm | ||
Colour White | ||
Repeat/Single Use Single Use | ||
- COO (Country of Origin):
- NL

