Tork Dry Cleaning Wipes, Pack of 200, 355 x 108 (Folded) mm, 355 x 428 (Unfolded) mm

Stock information currently inaccessible
RS Stock No.:
136-9622
Mfr. Part No.:
530171
Brand:
Tork
Find similar products by selecting one or more attributes.
Select all

Brand

Tork

Wipe Type

Cleaning Wipes

Application

General Cleaning

Wet/Dry

Dry

Package Type

Pack

Number of Wipes per Pack

200

Wiper Size

355 x 108 (Folded) mm, 355 x 428 (Unfolded) mm

Colour

White

Repeat/Single Use

Single Use

COO (Country of Origin):
NL

Tork Heavy-Duty Cleaning Cloth White W7, Handy Box, 1 x 200 cloths, 530171


Tork Heavy-Duty Cleaning Cloth White W7:
Removing stubborn substances like grease and dirt requires the durability and absorbency of our Tork Heavy-Duty Cleaning Cloth. It can be used with most solvents and won't fall apart on tough jobs for reliable and efficient cleaning. Protect hands when handling metal scraps and heat, thanks to the thick, heavy-duty material. Our portable Handy-Box works to protect the cleaning cloths, too, while making it easy to move from job to job.

Advantages at a glance:


Durable heavy-duty design for hard scrubbing
High strength and absorbency for removing stubborn substances
Protects hands from heat and metal scraps
Works with most solvents
Comes in a protective and portable Handy-Box

Features and Benefits


Save time with the Tork Easy Handling Box – it makes carrying, opening and disposing packaging simple.
Swiftly remove oil, grease, lubricants and dirt, thanks to our cleaning cloth's strong texture and high absorbency.
Protect your hands from heat and metal scraps with this heavy-duty design.
Work efficiently by always having wipers to hand in the portable and protective Handy-Box.

Compatible with Tork W7 dispensers.

Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.