Tork Dry Multi-Purpose Wipes, Box of 1, 355 x 428mm
- RS Stock No.:
- 136-9618
- Mfr. Part No.:
- 520371
- Brand:
- Tork
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£46.51
(exc. VAT)
£55.81
(inc. VAT)
- RS Stock No.:
- 136-9618
- Mfr. Part No.:
- 520371
- Brand:
- Tork
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Wipe Type | Multi-Purpose Wipes | |
| Application | Industrial Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Box | |
| Number of Wipes per Pack | 1 | |
| Wiper Size | 355 x 428mm | |
| Colour | Grey | |
| Repeat/Single Use | Single Use | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Wipe Type Multi-Purpose Wipes | ||
Application Industrial Cleaning | ||
Wet/Dry Dry | ||
Package Type Box | ||
Number of Wipes per Pack 1 | ||
Wiper Size 355 x 428mm | ||
Colour Grey | ||
Repeat/Single Use Single Use | ||
- COO (Country of Origin):
- NL

