Big Wipes MULTI-PURPOSE, Sachet of 40, 200 x 300mm
- RS Stock No.:
- 124-4311
- Mfr. Part No.:
- 2414 0000
- Brand:
- Big Wipes
Stock information currently inaccessible
- RS Stock No.:
- 124-4311
- Mfr. Part No.:
- 2414 0000
- Brand:
- Big Wipes
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Big Wipes | |
| Application | General Cleaning | |
| Package Type | Sachet | |
| Number of Wipes per Pack | 40 | |
| Wiper Size | 200 x 300mm | |
| Colour | Black | |
| Trade Name | MULTI-PURPOSE | |
| Select all | ||
|---|---|---|
Brand Big Wipes | ||
Application General Cleaning | ||
Package Type Sachet | ||
Number of Wipes per Pack 40 | ||
Wiper Size 200 x 300mm | ||
Colour Black | ||
Trade Name MULTI-PURPOSE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IL
