Subtotal (1 box of 20 units)*
£7.85
(exc. VAT)
£9.42
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 2 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £7.85 | £0.393 |
*price indicative
- RS Stock No.:
- 765-418
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Purpose Cleaning Wipes | |
| Wipe Type | Multi-Purpose | |
| Application | Computer Screen | |
| Wet/Dry | Wet | |
| Package Type | Box | |
| Colour | White | |
| Quantity Per Package | 2Pairs | |
| Repeat/Single Use | Single Use | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Purpose Cleaning Wipes | ||
Wipe Type Multi-Purpose | ||
Application Computer Screen | ||
Wet/Dry Wet | ||
Package Type Box | ||
Colour White | ||
Quantity Per Package 2Pairs | ||
Repeat/Single Use Single Use | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS PRO Multi-Purpose Cleaning Wipes, White, 2 Pairs
These RS PRO Multi-Purpose Cleaning Wipes are designed for effective cleaning of various surfaces, including computer screens. They come in a convenient box and are perfect for single-use applications, ensuring hygiene and ease of use. The wipes are wet, providing a thorough clean without the need for additional cleaning solutions.
Features and Benefits
Wet Wipes: Ready-to-use for immediate cleaning without additional liquids.
Single Use: Ensures hygiene and prevents cross-contamination.
Multi-Purpose: Suitable for a variety of surfaces, enhancing versatility.
Convenient Packaging: Comes in a box for easy storage and access.
White Colour: Allows for easy visibility of dirt and grime.
Single Use: Ensures hygiene and prevents cross-contamination.
Multi-Purpose: Suitable for a variety of surfaces, enhancing versatility.
Convenient Packaging: Comes in a box for easy storage and access.
White Colour: Allows for easy visibility of dirt and grime.
Applications
Computer Screen Cleaning
Office Equipment Maintenance
General Surface Cleaning
Office Equipment Maintenance
General Surface Cleaning
Additional Information
Each package contains 2 pairs of wipes.
Ideal for maintaining cleanliness in office and home environments.
Ideal for maintaining cleanliness in office and home environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Wet Multi-Purpose 130 x 160 mm 100 Each
- RS PRO Wet Multi-Purpose 130 x 165 mm 100 Per Pack
- Jelt BI-NET Wet Multi-Purpose 100 x 70 mm 25 Per Pack
- CRC Wipes IND Wet Multi-Purpose 220 x 270 mm 50 Per Pack
- RS PRO Dry Multi-Purpose 240 x 380 mm 400 Per Pack
- KIMTECH 7644 Dry Multi-Purpose 305 x 425 mm 160 Per Pack
- RS PRO Dry Multi-Purpose 240 x 380 mm 200 Per Pack
- RS PRO Medium Duty Wiper Dry Multi-Purpose 380 x 410 mm 300 Per Pack


